Part Details for N201-002-BK by Tripp Lite
Overview of N201-002-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N201-002-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6596
|
Newark | Network Cable, Rj45, Cat6, 2Ft, Blk, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:610Mm, Cable Length - Imperial:2Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-002-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.9700 / $4.2400 | Buy Now |
DISTI #
TL914-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
390 In Stock |
|
$2.2032 / $4.0800 | Buy Now |
DISTI #
545-N201-002-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 2FT BLK CT6 SNAG PTCH CBL RoHS: Compliant | 64 |
|
$2.2000 / $4.0800 | Buy Now |
DISTI #
70590389
|
RS | Tripp Lite 2ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Black 2 | Tripp Lite N201-002-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $4.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3518 Factory Stock |
|
$2.2000 / $3.3500 | Buy Now |
|
NAC | 2' Cat6 Gigabit Black Snagles RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 137 |
|
$2.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3518 Factory Stock |
|
$2.2000 / $3.3500 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$7.3800 | Buy Now |