Part Details for N200-015-BK by Tripp Lite
Overview of N200-015-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-015-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0784
|
Newark | Patch Cord, Rj45 Plug, Cat6, 15Ft, Blk, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:4.57M, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite N200-015-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $8.3100 | Buy Now |
DISTI #
TL1481-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$5.2857 / $8.8700 | Buy Now |
DISTI #
545-N200-015-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 GB Molded Patch Cable Black, 15 ft. RoHS: Compliant | 0 |
|
$5.2800 / $8.7900 | Order Now |
DISTI #
70879384
|
RS | Cat6 Gigabit Molded Patch Cable (RJ45 M/M), Black, 15 ft. | Tripp Lite N200-015-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 / $8.9600 | RFQ |
|
Onlinecomponents.com | Cat6 Gigabit Molded Patch Cable (RJ45 M/M), Black, 15 ft. | Tripp Lite N200-015-BK RoHS: Compliant | 972 Factory Stock |
|
$4.8900 / $7.3500 | Buy Now |
|
NAC | 15FT CAT6 PATCH CABLE M/M BLACK. GIGABIT MOLDED UTP PVC RJ45 550MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$6.6100 | Buy Now |
|
Master Electronics | Cat6 Gigabit Molded Patch Cable (RJ45 M/M), Black, 15 ft. | Tripp Lite N200-015-BK RoHS: Compliant | 972 Factory Stock |
|
$4.8900 / $7.3500 | Buy Now |
|
Neutron USA | 15FT CAT6 MOLDED PATCH CABLE GIGABIT RJ45 550MHZ 24AWG M/M BLACK | 50 |
|
$29.9900 | Buy Now |