Part Details for N200-003-BL by Tripp Lite
Overview of N200-003-BL by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-003-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0773
|
Newark | Patch Cord, Rj45 Plug, Cat6, 3Ft, Blue, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:914Mm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N200-003-BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.4200 | Buy Now |
DISTI #
TL1469-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
72 In Stock |
|
$2.7144 / $4.6800 | Buy Now |
DISTI #
545-N200-003-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 GB Molded Patch Cable Blue, 3 ft. RoHS: Compliant | 0 |
|
$2.7100 / $4.1700 | Order Now |
DISTI #
V99:2348_18977675
|
Arrow Electronics | Cable Assembly Cat 6 0.91m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1727 | Americas - 5 |
|
$1.6203 / $1.8986 | Buy Now |
DISTI #
70879373
|
RS | Cat6 Gigabit Molded Patch Cable (RJ45 M/M), Blue, 3 ft. | Tripp Lite N200-003-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $4.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2677 Factory Stock |
|
$2.5300 / $3.8400 | Buy Now |
|
NAC | 3FT CAT6 PATCH CABLE M/M BLUE. GIGABIT MOLDED UTP PVC RJ45 550MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$3.3900 | Buy Now |
DISTI #
C1S754000053051
|
Chip1Stop | Cable Assembly UTP Patch Cord 0.9m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M RoHS: Compliant | 5 |
|
$1.8986 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2677 Factory Stock |
|
$2.5300 / $3.8400 | Buy Now |
|
Neutron USA | 3FT CAT6 MOLDED PATCH CABLE GIGABIT RJ45 550MHZ 24AWG M/M BLUE | 50 |
|
$9.0500 | Buy Now |