Part Details for N200-002-YW by Tripp Lite
Overview of N200-002-YW by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P | |
H5N2004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 8A 480Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N200-002-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1467-ND
|
DigiKey | CAT6 GIGABIT MOLDED PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$2.3069 / $4.2700 | Buy Now |
DISTI #
545-N200-002-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables 2FT YELLW CT6 GIGABT PTCH CBL | 0 |
|
$2.3000 / $4.2700 | Order Now |
DISTI #
71000924
|
RS | 2ft Cat6 Gigabit Molded Patch Cable RJ45 M/M 550MHz 24AWG Yellow | Tripp Lite N200-002-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$3.9500 / $4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 507 Factory Stock |
|
$2.3100 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 507 Factory Stock |
|
$2.3100 / $3.5100 | Buy Now |
|
Neutron USA | 2FT CAT6 GIGABIT PATCH CABLE MOLDED RJ45 M/M 550MHZ 24AWG YELLOW | 50 |
|
$24.9900 | Buy Now |