Part Details for N1WS1084 by Hammond Manufacturing
Overview of N1WS1084 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1WS1084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3206
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:203Mm, External Depth - Metric:102Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond N1WS1084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$118.3100 / $125.9200 | Buy Now |
DISTI #
3937-N1WS1084-ND
|
DigiKey | BOX STEEL GRAY 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
Buy Now | |
DISTI #
N1WS1084-ND
|
DigiKey | BOX STEEL GRAY 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$121.0900 | Buy Now |
DISTI #
546-N1WS1084
|
Mouser Electronics | Electrical Enclosures N1 Surface Mount Encl - 10 x 8 x 4 - Steel/Gray RoHS: Compliant | 0 |
|
$117.5100 / $121.0900 | Order Now |
DISTI #
70321779
|
RS | Enclosure, Surface Mount, Indoor, Wrapper, Quarter Turn, Steel | Hammond Manufacturing N1WS1084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.7200 / $124.9700 | RFQ |
|
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 12 Factory Stock |
|
$103.4400 / $131.8100 | Buy Now |
|
Powell Electronics | SURFACE MTG ENCL 10X8X4 Min Qty: 1 | 8 |
|
$148.5800 | Buy Now |
|
Master Electronics | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 12 Factory Stock |
|
$103.4400 / $131.8100 | Buy Now |