Part Details for N1JP66 by Hammond Manufacturing
Overview of N1JP66 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1JP66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1715
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond 6" X 6" N1J Series Enclosures, External Height - Metric:108Mm, External Width - Metric:108Mm Rohs Compliant: Yes |Hammond N1JP66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$4.6600 / $6.1600 | Buy Now |
DISTI #
N1JP66-ND
|
DigiKey | PANEL INNER 4.25X4.25" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
31 In Stock |
|
$3.9625 / $6.9800 | Buy Now |
DISTI #
546-N1JP66
|
Mouser Electronics | Electrical Enclosure Accessories N1J Series Panel - Fits Encl. 6 x 6 - Steel/Wht RoHS: Compliant | 5 |
|
$3.9600 / $5.9300 | Buy Now |
DISTI #
V99:2348_17706068
|
Arrow Electronics | Steel White Panel, 108mm Product Length, 108mm Product Depth RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1637 | Americas - 5 |
|
$0.8075 | Buy Now |
DISTI #
70164478
|
RS | Accessory, Panel, Inner Panel, Steel, White, Replacement, N1J | Hammond Manufacturing N1JP66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 / $5.9800 | RFQ |
|
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 53 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
|
Master Electronics | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 53 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
Part Details for N1JP66
N1JP66 CAD Models
N1JP66 Part Data Attributes
|
N1JP66
Hammond Manufacturing
Buy Now
|
Compare Parts:
N1JP66
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |