Part Details for N1A20167 by Hammond Manufacturing
Overview of N1A20167 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1A20167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2193
|
Newark | N1 Enclosure W/Panel,20X16X7, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:406Mm, External Depth - Metric:178Mm, Ip Rating:Ip20, Nema Type:1 Rohs Compliant: Yes |Hammond N1A20167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$206.0700 / $221.9300 | Buy Now |
DISTI #
3937-N1A20167-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$369.1455 / $431.6000 | Buy Now |
DISTI #
N1A20167-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$198.1448 / $213.3900 | Buy Now |
DISTI #
546-N1A20167
|
Mouser Electronics | Electrical Enclosures N1 Enclosure w/panel - 20 x 16 x 7 - Steel/Gray RoHS: Compliant | 0 |
|
$202.7100 / $213.3900 | Order Now |
DISTI #
70166860
|
RS | Enclosure, Wallmount, Hinge Door, Quarter Turn, NEMA 1, Steel, Gray, 20x16x7 | Hammond Manufacturing N1A20167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$215.0500 / $226.3700 | Buy Now |
|
Onlinecomponents.com | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant | 36 Factory Stock |
|
$208.3000 / $223.7300 | Buy Now |
|
Powell Electronics | NEMA 1 ENCL Min Qty: 1 | 24 |
|
$203.0300 / $237.3800 | Buy Now |
|
Master Electronics | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant | 36 Factory Stock |
|
$208.3000 / $223.7300 | Buy Now |