Part Details for N1608ZP121T10 by Maruwa Co Ltd
Results Overview of N1608ZP121T10 by Maruwa Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N1608ZP121T10 Information
N1608ZP121T10 by Maruwa Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for N1608ZP121T10
N1608ZP121T10 CAD Models
N1608ZP121T10 Part Data Attributes
|
N1608ZP121T10
Maruwa Co Ltd
Buy Now
Datasheet
|
Compare Parts:
N1608ZP121T10
Maruwa Co Ltd
Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARUWA CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |