Part Details for N1608ZE681T01 by TOKIN Corporation
Overview of N1608ZE681T01 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N1608ZE681T01
N1608ZE681T01 CAD Models
N1608ZE681T01 Part Data Attributes
|
N1608ZE681T01
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
N1608ZE681T01
TOKIN Corporation
Data Line Filter, 1 Function(s), 0.2A
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 680 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |