Part Details for N150-T-B by George Risk Industries
Overview of N150-T-B by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N1506P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 98A 16Mohm To-3P | |
H5N1503P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 70A 27Mohm To-3P | |
TMS320C6211BGFN150 | Texas Instruments | Fixed-Point Digital Signal Processor 256-BGA |
Price & Stock for N150-T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8107
|
Newark | Sw Set, 1/2 Recessed W/ Term. |George Risk Industries N150-T-B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.7700 | Buy Now |