Part Details for N147 by Atmel Corporation
Overview of N147 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918BE-71-33N-14.745600 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8008BC-83-33N-14.745600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1618AA-23-33N-14.745600 | SiTime | Standard Frequency, High Temperature Oscillator |