Part Details for N1400CH15JOO by IXYS Corporation
Overview of N1400CH15JOO by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N1400CH15JOO
N1400CH15JOO CAD Models
N1400CH15JOO Part Data Attributes
|
N1400CH15JOO
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N1400CH15JOO
IXYS Corporation
Silicon Controlled Rectifier, 5565.65A I(T)RMS, 3545000mA I(T), 1500V V(DRM), 1500V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Non-Repetitive Pk On-state Cur | 50000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 3545000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5565.65 A | |
Repetitive Peak Off-state Leakage Current-Max | 200000 µA | |
Repetitive Peak Off-state Voltage | 1500 V | |
Repetitive Peak Reverse Voltage | 1500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |