Part Details for N1400CH02 by IXYS UK Westcode
Results Overview of N1400CH02 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N1400CH02 Information
N1400CH02 by IXYS UK Westcode is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for N1400CH02
N1400CH02 CAD Models
N1400CH02 Part Data Attributes
|
N1400CH02
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N1400CH02
IXYS UK Westcode
Silicon Controlled Rectifier, 5565.65 A, 200 V, SCR
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Non-Repetitive Pk On-state Cur | 50000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 3545000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5565.65 A | |
Repetitive Peak Off-state Leakage Current-Max | 200000 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N1400CH02
This table gives cross-reference parts and alternative options found for N1400CH02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N1400CH02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C781B | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 3925A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TBK, 3 PIN | N1400CH02 vs C781B |
N980CH02 | IXYS UK Westcode | Check for Price | Silicon Controlled Rectifier, 4710 A, 200 V, SCR | N1400CH02 vs N980CH02 |