Part Details for N1298C by Keysight Technologies
Overview of N1298C by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N1298C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N1298C
|
Mouser Electronics | Active Filters Low Noise Filter (210V/3A) for B2961/62 RoHS: Compliant | 0 |
|
$1,503.0000 | Order Now |
DISTI #
34483.1
|
TestEquity LLC | Keysight N1298C Low Noise Filter, 210 V/3 A, 0.3 Ohm, Banana, B2960B Series | 1 |
|
$1,503.0000 | Buy Now |
Part Details for N1298C
N1298C CAD Models
N1298C Part Data Attributes
|
N1298C
Keysight Technologies
Buy Now
|
Compare Parts:
N1298C
Keysight Technologies
Select a part to compare: |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |