-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7614
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:Plastic Body, Product Range:-, Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall N112BX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$2.9000 / $4.0300 | Buy Now |
DISTI #
SC2525-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
714 In Stock |
|
$2.7028 / $6.2800 | Buy Now |
DISTI #
502-N112BX
|
Mouser Electronics | Phone Connectors 3C PHONE J ENCLOSED RoHS: Compliant | 515 |
|
$2.7200 / $4.6900 | Buy Now |
DISTI #
70214231
|
RS | Conn AV Phone Jack 3 Cont Sz 1/4" Pnl Mnt Insulated Hi-D Jax/N11 Series | Switchcraft N112BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 101 |
|
$3.6500 / $4.7400 | Buy Now |
DISTI #
SWCN112BX
|
Heilind Electronics | ROHS | Americas - 2115 in Stock |
|
$3.0781 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 3 Contacts - Jack - 6.35 mm - Panel Mount - Plastic Body. RoHS: Compliant |
573 In Stock |
|
$2.5000 / $4.6300 | Buy Now |
DISTI #
65015151
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 570 |
|
$3.1059 / $5.4471 | Buy Now |
DISTI #
N112BX
|
TTI | Phone Connectors 3C PHONE J ENCLOSED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 857 In Stock |
|
$2.5800 / $4.1500 | Buy Now |
DISTI #
SWCN112BX
|
Interstate Connecting Components | ROHS | 493 |
|
$3.0781 / $3.9400 | Buy Now |
|
Powell Electronics | HI-D JAX, RoHS Min Qty: 500 | 10 |
|
$3.2800 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N112BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
N112BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.615 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |