Part Details for N10SP080L by YAGEO Corporation
Overview of N10SP080L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N10SP080L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N10SP080L-ND
|
DigiKey | ICL 80 OHM 15% 1A 10MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1909 | Buy Now |
DISTI #
N10SP080L
|
Avnet Americas | Thermistor NTC 80Ohm ?15% 55s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N10SP080L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-N10SP080L
|
Mouser Electronics | NTC Thermistors NTC,10mm, 80ohm 1A +/-15% box RoHS: Compliant | 0 |
|
$0.1260 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0928 | Buy Now |
DISTI #
N10SP080L
|
Avnet Abacus | Thermistor NTC 80Ohm �15% 55s 2-Pin Axial Leaded Bulk (Alt: N10SP080L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 80R 10MM TH | 0 |
|
$0.1672 / $0.1923 | RFQ |