There are no models available for this part yet.
Overview of N10SP001M-F by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N10SP001M-F by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-N10SP001M-F-ND
|
DigiKey | ICL 1 OHM 20% 5A 10MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1769 | Buy Now | |
DISTI #
N10SP001M-F
|
Avnet Americas | Thermistor NTC 1Ohm ±20% 65s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N10SP001M-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-N10SP001M-F
|
Mouser Electronics | NTC Thermistors NTC,10mm, 1ohm 5A, +/-20% box RoHS: Compliant | 0 |
|
$0.1160 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0852 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 1R 10MM THT | 0 |
|
$0.1583 / $0.1820 | RFQ |
CAD Models for N10SP001M-F by YAGEO Corporation
Part Data Attributes for N10SP001M-F by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
16 mm
|
Package Length
|
13.5 mm
|
Package Style
|
Radial
|
Package Width
|
6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
20%
|