There are no models available for this part yet.
Overview of N1030 17 by APM HEXSEAL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9346AE-2BFA33N103.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for N1030 17 by APM HEXSEAL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
335-N103017-ND
|
DigiKey | TOGGLE FULL BOOT BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
580 In Stock |
|
$2.1601 / $2.9300 | Buy Now | |
DISTI #
72013553
|
RS | Boot, Full Toggle Switch, 15/32-32, Silicone Rubber, ID .219, Black | APM Hexseal N1030 17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.1200 / $2.8300 | Buy Now |