Part Details for N102A0-52B2 PC by 3M
Overview of N102A0-52B2 PC by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155552-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) | |
10155552-B213KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) | |
98424-F52B26ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 26 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for N102A0-52B2 PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090336
|
Avnet Abacus | Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port (Alt: 7000090336) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |