Part Details for N10268-52B2PC by 3M Interconnect
Results Overview of N10268-52B2PC by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N10268-52B2PC Information
N10268-52B2PC by 3M Interconnect is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for N10268-52B2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N10268-52B2PC-ND
|
DigiKey | CONN RCPT 68POS R/A SOLDER Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7000090327
|
Avnet Americas | Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 7000090327) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for N10268-52B2PC
N10268-52B2PC CAD Models
N10268-52B2PC Part Data Attributes
|
N10268-52B2PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10268-52B2PC
3M Interconnect
D Type Connector, 68 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M |