Part Details for N10268-5242PC by 3M Interconnect
Results Overview of N10268-5242PC by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N10268-5242PC Information
N10268-5242PC by 3M Interconnect is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for N10268-5242PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0814
|
Newark | Je150333589 N10268-5242Pc=68/Mdr/Rc/Ra/Recp/Hitemp/4-40/Swlk/30Min |3M N10268-5242PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $15.0500 | Buy Now |
DISTI #
N10268-5242PC-ND
|
DigiKey | CONN RCPT 68POS R/A SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Box |
332 In Stock |
|
$9.4999 / $15.4700 | Buy Now |
DISTI #
7010321093
|
Avnet Americas | Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 7010321093) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6777 / $10.5850 | Buy Now |
DISTI #
517-N10268-5242PC
|
Mouser Electronics | D-Sub Micro-D Connectors 68P R/A SHLD RECEPT BOARDMNT 4-40 THREAD RoHS: Compliant | 26 |
|
$9.4500 / $15.4700 | Buy Now |
DISTI #
MMM7010321093
|
Heilind Electronics | 7010321093 JE150333589 68/MDR/RC/RA/RECP/HITEMP/4-40/ | Americas - 0 in Stock |
|
$11.6318 / $12.0012 | Buy Now |
DISTI #
N10268-5242PC
|
TTI | D-Sub Micro-D Connectors 68P R/A SHLD RECEPT BOARDMNT 4-40 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$9.3600 / $15.1000 | Buy Now |
Part Details for N10268-5242PC
N10268-5242PC CAD Models
N10268-5242PC Part Data Attributes
|
N10268-5242PC
3M Interconnect
Buy Now
|
Compare Parts:
N10268-5242PC
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |