-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N10250-6212PC by 3M Interconnect is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5328
|
Newark | Mdr Conn, Rcpt, 50Pos, Solder, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.2100 | Buy Now |
DISTI #
3M157498-ND
|
DigiKey | CONN RCPT 50POS PCB SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Box |
116 In Stock |
|
$5.5443 / $9.0300 | Buy Now |
DISTI #
517-N10250-6212PC
|
Mouser Electronics | D-Sub Micro-D Connectors 50POS 2.54MMSOLDERST THRU-HOLE 50TERMINA RoHS: Compliant | 118 |
|
$5.5400 / $9.0300 | Buy Now |
DISTI #
MMM7100114257
|
Heilind Electronics | 7100114257 JE150333571 BMIC, MDR REC | Americas - 0 in Stock |
|
$6.4549 / $6.7673 | Buy Now |
DISTI #
85534964
|
Verical | Conn Mini D Ribbon RCP 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 120 |
|
$5.8962 / $6.6299 | Buy Now |
DISTI #
N10250-6212PC
|
TTI | D-Sub Micro-D Connectors 50POS 2.54MMSOLDERST THRU-HOLE 50TERMINA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N10250-6212PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10250-6212PC
3M Interconnect
D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | 3M |