Part Details for N10240-52B3PC by 3M Interconnect
Overview of N10240-52B3PC by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N10240-52B3PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54745240781
|
Avnet Americas | Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port - Bulk (Alt: 54745240781) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N10240-52B3PC
|
Mouser Electronics | D-Sub Micro-D Connectors 40P BOARDMNT REPT RA THRU-HOLE DIE-CST RoHS: Compliant | 0 |
|
$5.7900 / $9.7200 | Order Now |
Part Details for N10240-52B3PC
N10240-52B3PC CAD Models
N10240-52B3PC Part Data Attributes
|
N10240-52B3PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10240-52B3PC
3M Interconnect
D Type Connector, 40 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED |