-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5315
|
Newark | 3M Mini D Ribbon (Mdr) Connectors, 102 Series, N10236-52G3Pc |3M N10236-52G3PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $10.7300 | Buy Now |
DISTI #
N10236-52G3PC-ND
|
DigiKey | CONN RCPT 36POS R/A SOLDER Min Qty: 100 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2324 | Buy Now |
DISTI #
7000090323
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 7000090323) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0775 / $6.9175 | Buy Now |
DISTI #
517-N10236-52G3PC
|
Mouser Electronics | D-Sub Micro-D Connectors MDR/RA/RECPT RoHS: Compliant | 0 |
|
$7.8300 / $11.4800 | Order Now |
DISTI #
MMM7000090323
|
Heilind Electronics | 7000090323 JE150333431 36/MDR/RC/RA/RECP/M2.5/NEWLK/3 | Americas - 0 in Stock |
|
$7.6017 / $7.9696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N10236-52G3PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10236-52G3PC
3M Interconnect
D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GLASS FILLED PCT | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N10236-52G3PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N10236-52G3PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10236-R20CS | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | N10236-52G3PC vs 10236-R20CS |
10236-R21TS | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | N10236-52G3PC vs 10236-R21TS |
10236-R20TS | D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.6, Receptacle, ROHS COMPLIANT | 3M Interconnect | N10236-52G3PC vs 10236-R20TS |
10236-R21CS | D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.5, Receptacle, ROHS COMPLIANT | 3M Interconnect | N10236-52G3PC vs 10236-R21CS |