N10226-52G3PC
Description: D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT

Overview of N10226-52G3PC by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for N10226-52G3PC by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 517-N10226-52G3PC
Mouser Electronics D-Sub Micro-D Connectors 26P BOARDMNT REPT RA THRU-HOLE DIE-CST RoHS: Compliant 0
  • 1 $9.2400
  • 10 $8.8400
  • 50 $8.0300
  • 100 $6.9800
  • 200 $6.6300
  • 500 $6.2300
  • 1,000 $5.5000
$5.5000 / $9.2400 Order Now

CAD Models for N10226-52G3PC by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N10226-52G3PC by 3M Interconnect

N10226-52G3PC
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
3M
Additional Feature
3M
Body Breadth
0.37 inch
Body Depth
0.45 inch
Body Length
1.46 inch
Body/Shell Style
RECEPTACLE
Connector Type
OTHER D TYPE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (80)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
M2.5
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
GLASS FILLED PCT
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. N10226-52G3PC
    3M Interconnect
    D Type Connector, 26 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for N10226-52G3PC

This table gives cross-reference parts and alternative options found for N10226-52G3PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N10226-52G3PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10226-1S10PL 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT 3M Electronics N10226-52G3PC vs 10226-1S10PL

Related Parts for N10226-52G3PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N10226-52G3PC by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N10226-52G3PC by 3M Interconnect

  • Please alert me when N10226-52G3PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N10226-52G3PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N10226-52G3PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N10226-52G3PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N10226-52G3PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N10226-52G3PC by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: