Part Details for N10220-52B2PC by 3M Interconnect
Overview of N10220-52B2PC by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N10220-52B2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0806
|
Newark | Mini D Sub Conn, Rcpt, 20Pos, Solder, D Sub Connector Type:Mini D (Ribbon Connector), Gender:Receptacle, Product Range:102 Series, No. Of Contacts:20Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: Yes |3M N10220-52B2PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$6.3100 / $10.5100 | Buy Now |
DISTI #
3M155872-ND
|
DigiKey | CONN RCPT 20POS R/A SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
830 In Stock |
|
$6.0599 / $12.7100 | Buy Now |
DISTI #
55M0806
|
Avnet Americas | Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 55M0806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 97 Partner Stock |
|
$7.8800 / $10.5100 | Buy Now |
DISTI #
7000090318
|
Avnet Americas | Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 7000090318) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0520 / $6.6193 | Buy Now |
DISTI #
517-N10220-52B2PC
|
Mouser Electronics | D-Sub Micro-D Connectors 20P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant | 480 |
|
$6.0500 / $10.5800 | Buy Now |
DISTI #
MMM7000090318
|
Heilind Electronics | 7000090318 JE150333316 20/MDR/RC/RA/RECP/HITEMP/M2.5/ | Americas - 0 in Stock |
|
$7.2740 / $7.6260 | Buy Now |
DISTI #
N10220-52B2PC
|
TTI | D-Sub Micro-D Connectors 20P R/A SHLD RECEPT BOARDMNT M2.5 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 425 In Stock |
|
$6.7200 / $10.4700 | Buy Now |
DISTI #
N10220-52B2PC
|
Avnet Asia | Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port (Alt: N10220-52B2PC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$6.1395 / $6.9177 | Buy Now |
Part Details for N10220-52B2PC
N10220-52B2PC CAD Models
N10220-52B2PC Part Data Attributes
|
N10220-52B2PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10220-52B2PC
3M Interconnect
D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 5 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |