Part Details for N10214-5212VC by 3M Interconnect
Overview of N10214-5212VC by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N10214-5212VC
N10214-5212VC CAD Models
N10214-5212VC Part Data Attributes
|
N10214-5212VC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N10214-5212VC
3M Interconnect
D Type Connector, 14 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.16 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for N10214-5212VC
This table gives cross-reference parts and alternative options found for N10214-5212VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N10214-5212VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N10214-5212VC | CONNECTOR,D-SHELL,PCB MNT,RECEPT,14 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.5 | 3M Electronics | N10214-5212VC vs N10214-5212VC |