There are no models available for this part yet.
Overview of N10190 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for N10190 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
N10190
|
Avnet Americas | LED Uni-Color White 2-Pin SMD T/R - Tape and Reel (Alt: N10190) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for N10190 by Seoul Semiconductor
Part Data Attributes for N10190 by Seoul Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEOUL SEMICONDUCTOR CO LTD
|
Package Description
|
ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.4 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4 mm
|
Packing Method
|
TR
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Viewing Angle
|
110 deg
|
Alternate Parts for N10190
This table gives cross-reference parts and alternative options found for N10190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N10190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDA30WW15D13L | Single Color LED, Warm White, 8.2mm, ROHS COMPLIANT, SMT, 3 PIN | CML Innovative Technologies | N10190 vs CMDA30WW15D13L |
N10191 | Single Color LED, Warm White, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | N10190 vs N10191 |