Part Details for N1005 by Fritz Kuebler Gmbh
Results Overview of N1005 by Fritz Kuebler Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N1005 Information
N1005 by Fritz Kuebler Gmbh is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N1005LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 110Mohm LDPAK(L)/To-262 | |
H7N1005DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(S)/To-252 | |
H7N1005DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(L)-(2)/To-251 |