Part Details for N100-70/2-320 by BOYD Laconia
Overview of N100-70/2-320 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N1005LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 110Mohm LDPAK(L)/To-262 | |
R5F72433N100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
H7N1004LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 35Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for N100-70/2-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-N100-70/2-320
|
Mouser Electronics | Mounting Hardware O-Ring, Buna N NBR Nitrile Material, 70 Durometer Hardness RoHS: Compliant | 0 |
|
$0.1510 / $0.3500 | Order Now |