Part Details for N0R47L89 by Brightek Optoelectronic Co Ltd
Overview of N0R47L89 by Brightek Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0R47L89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0R47L89
|
TME | LED, 5mm, red, 5000÷8500mcd, 10°, Front: convex, 2÷2.4VDC, -40÷85°C Min Qty: 2 | 0 |
|
$0.1350 / $0.4000 | RFQ |