Part Details for N0603F683ZNB by Walsin Technology Corporation
Overview of N0603F683ZNB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N0603F683ZNB
N0603F683ZNB CAD Models
N0603F683ZNB Part Data Attributes
|
N0603F683ZNB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N0603F683ZNB
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | N0603F | |
Size Code | 0603 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for N0603F683ZNB
This table gives cross-reference parts and alternative options found for N0603F683ZNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603F683ZNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C683Z8VAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | KEMET Corporation | N0603F683ZNB vs C0603C683Z8VAC7867 |
CL10F683ZPNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | N0603F683ZNB vs CL10F683ZPNL |
C0603C683Z8VAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | KEMET Corporation | N0603F683ZNB vs C0603C683Z8VAC9028 |
CL10F683ZPNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | N0603F683ZNB vs CL10F683ZPNS |
C1608Y5V683ZDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Darfon Corporation | N0603F683ZNB vs C1608Y5V683ZDBS |
C1608Y5V683ZDWS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Darfon Corporation | N0603F683ZNB vs C1608Y5V683ZDWS |
GMC10Y5V683Z10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Cal-Chip Electronics | N0603F683ZNB vs GMC10Y5V683Z10NTDLF |
CL10F683ZPNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | N0603F683ZNB vs CL10F683ZPNO |
C1608Y5V683ZDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Darfon Corporation | N0603F683ZNB vs C1608Y5V683ZDCS |
CL10F683ZPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Samsung Electro-Mechanics | N0603F683ZNB vs CL10F683ZPNC |