Part Details for N050-012 by Tripp Lite
Overview of N050-012 by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0500S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
N0500R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
10084749-N050005LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 26 AWG, Non - equalized with M cable keying - both ends, 5 meter length |
Price & Stock for N050-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1543
|
Newark | Patch Panel, Rj45, Cat5E, 12Port, Connector Type:Rj45, Product Range:-, No. Of Ports:12Ports, Lan Category:Cat5E, Rack U Height:- Rohs Compliant: Yes |Eaton Tripp Lite N050-012 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6900 / $26.1700 | Buy Now |
DISTI #
TL1121-ND
|
DigiKey | PANEL PATCH CAT5E WALL MT 12PORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$18.9179 / $28.0500 | Buy Now |
DISTI #
545-N050-012
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 12-PORT WALLMOUNT PATCH PANEL RoHS: Compliant | 0 |
|
$20.4800 / $23.9700 | Order Now |
DISTI #
V99:2348_18694060
|
Arrow Electronics | Conn RJ-45 Patch Panel F 96 POS Punch Down ST Wall Mount 96 Terminal 12 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 4 |
|
$5.7270 / $5.8130 | Buy Now |
DISTI #
70590371
|
RS | Tripp Lite 12-Port Cat5e Cat5 Wall Mount Patch Panel 568B 110 Punch TAA GSA | Tripp Lite N050-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$21.5500 / $25.3500 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 Patch Panel F 96 POS ST Wall Mount 96 Terminal 12 Port Cat 5/Cat 5e RoHS: Compliant |
2 In Stock 1352 Factory Stock |
|
$23.7200 / $31.1400 | Buy Now |
DISTI #
25962905
|
Verical | Conn RJ-45 Patch Panel F 96 POS Punch Down ST Wall Mount 96 Terminal 12 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$5.7270 / $5.8130 | Buy Now |
DISTI #
67513796
|
Verical | Conn RJ-45 Patch Panel F 96 POS Punch Down ST Wall Mount 96 Terminal 12 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$32.1620 / $40.4820 | Buy Now |
|
NAC | 12-PORT CAT5 CAT5 PATCH PANEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conn RJ-45 Patch Panel F 96 POS ST Wall Mount 96 Terminal 12 Port Cat 5/Cat 5e RoHS: Compliant |
2 In Stock 1352 Factory Stock |
|
$23.7200 / $31.1400 | Buy Now |
Part Details for N050-012
N050-012 CAD Models
N050-012 Part Data Attributes
|
N050-012
Tripp Lite
Buy Now
|
Compare Parts:
N050-012
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |