Part Details for N0339WC120 by IXYS UK Westcode
Overview of N0339WC120 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N0339WC120
N0339WC120 CAD Models
N0339WC120 Part Data Attributes:
|
N0339WC120
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N0339WC120
IXYS UK Westcode
Silicon Controlled Rectifier, 673 A, 1200 V, SCR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 673 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for N0339WC120
This table gives cross-reference parts and alternative options found for N0339WC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0339WC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C431PB2 | Silicon Controlled Rectifier, 700A I(T)RMS, 450000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, POW-R-DISC-4 | Powerex Power Semiconductors | N0339WC120 vs C431PB2 |
N0339WC120 | Silicon Controlled Rectifier, 673A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, | IXYS Corporation | N0339WC120 vs N0339WC120 |