Part Details for N0310 by ABB Group
Overview of N0310 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0310LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 10Mohm LDPAK(S)-(1)/To-263 | |
H7N0310LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 10Mohm LDPAK(L)/To-262 |
Price & Stock for N0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005626301
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$20.0600 / $25.0800 | Buy Now |