Part Details for N0300N-T1B-AT by Renesas Electronics Corporation
Overview of N0300N-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300N-T1B-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 4.5A 50Mohm Tmm/Sc-96 |
Price & Stock for N0300N-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | N0300N - N-Channel Power MOSFET 30V 4.5A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1813 / $0.2133 | Buy Now |
Part Details for N0300N-T1B-AT
N0300N-T1B-AT CAD Models
N0300N-T1B-AT Part Data Attributes
|
N0300N-T1B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
N0300N-T1B-AT
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 4.5A 50Mohm Tmm/Sc-96, TMM, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TMM | |
Package Description | LEAD FREE, MINIMOLD, SC-96, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PTSP0003ZC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for N0300N-T1B-AT
This table gives cross-reference parts and alternative options found for N0300N-T1B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0300N-T1B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV20XN | Small Signal Field-Effect Transistor | Nexperia | N0300N-T1B-AT vs PMV20XN |
LT2306A | Small Signal Field-Effect Transistor, 3.16A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | Lite-On Semiconductor Corporation | N0300N-T1B-AT vs LT2306A |