There are no models available for this part yet.
Overview of N02L163WC2AB-55I by NanoAmp Solutions, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for N02L163WC2AB-55I by NanoAmp Solutions, Inc.
Part Data Attributes for N02L163WC2AB-55I by NanoAmp Solutions, Inc.
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NANOAMP SOLUTIONS INC
|
Package Description
|
FBGA, BGA48,6X8,30
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PBGA-B48
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Number of Terminals
|
48
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA48,6X8,30
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Voltage-Min
|
1.8 V
|
Supply Current-Max
|
0.016 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.75 mm
|
Terminal Position
|
BOTTOM
|