Part Details for N022-01K-GY by Tripp Lite
Overview of N022-01K-GY by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840N022BGILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVCMOS/LVTTL Clock Synthesizer | |
840N022BGILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVCMOS/LVTTL Clock Synthesizer | |
G825N02201DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 1x2Pin, MATTE TIN, LCP, 3.2mm*2.0mm*2.8mm, T&R, CAP |
Price & Stock for N022-01K-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1536
|
Newark | 1Kft Gry Cat5E, solid Bulk Cbl |Eaton Tripp Lite N022-01K-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.6300 / $230.0900 | Buy Now |
DISTI #
N022-01K-GY-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG GRY 1000' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.7700 | Buy Now |
DISTI #
N022-01K-GY
|
Avnet Americas | 1000FT CAT5E CAT5 350MHZ BULK SOLID-CORE PVC CABLE GRAY - Bulk (Alt: N022-01K-GY) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N022-01K-GY
|
Mouser Electronics | Multi-Conductor Cables CAT5E 350MHZ GRAY 1000' SOLID PVC RoHS: Compliant | 0 |
|
$196.7600 | Order Now |
DISTI #
70590360
|
RS | Tripp Lite 1000ft Cat5e / Cat5 350MHz Bulk Solid-core PVC Cable Gray 1000' | Tripp Lite N022-01K-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$216.0400 / $248.3200 | Buy Now |
|
Onlinecomponents.com | Cat5e 350MHz Bulk Solid-Core PVC Cable - Gray, 1000-ft., TAA RoHS: Compliant | 272 Factory Stock |
|
$168.5600 / $180.6000 | Buy Now |
|
NAC | 1000FT PVC CMR CAT5E CAT5 SOLID UTP BULK CABLE GRAY 1000FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cat5e 350MHz Bulk Solid-Core PVC Cable - Gray, 1000-ft., TAA RoHS: Compliant | 272 Factory Stock |
|
$168.5600 / $180.6000 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Bulk Solid-core PVC Cable - Gray | 50 |
|
$147.9900 | Buy Now |