Part Details for N022-01K-BK by Tripp Lite
Overview of N022-01K-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0221-EB1Z | Analog Devices | /MB Temp Monitor w/ADuCM360 uC | |
EVAL-CN0225-SDPZ | Analog Devices | EVAL-CN0225-SDPZ | |
EVAL-CN0226-EB1Z | Analog Devices | PORTBL AUDIO AMP W/PUSH BUTTON |
Price & Stock for N022-01K-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4281
|
Newark | 1Kft Blk Cat5E, solid Bulk Cbl |Eaton Tripp Lite N022-01K-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.6300 / $230.0900 | Buy Now |
DISTI #
TL1239-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLK 1000' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$158.0250 / $203.8300 | Buy Now |
DISTI #
545-N022-01K-BK
|
Mouser Electronics | Multi-Conductor Cables Cat5e Bulk SolidCore CMR Cable BK 1000' RoHS: Compliant | 0 |
|
$174.6800 / $192.3500 | Order Now |
DISTI #
71000906
|
RS | Cat5 / Cat5e Bulk Cable Solid CMR PVC 350MHz Black 1000' | Tripp Lite N022-01K-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.5900 / $229.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 114 Factory Stock |
|
$168.5600 / $180.6000 | Buy Now |
|
NAC | 1000' CAT5E Bulk Cbl Blk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 114 Factory Stock |
|
$168.5600 / $180.6000 | Buy Now |
|
Neutron USA | 1000FT CAT5E CAT5 350MHZ BULK SOLID-CORE PVC CABLE BLACK 1000 INCH CUSTOM | 50 |
|
$199.9900 | Buy Now |