Part Details for N020366137002 by Amphenol Tuchel
Overview of N020366137002 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N020366137002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2497-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5587 / $9.7900 | Buy Now |
|
Onlinecomponents.com | Radsok® 3.6 mm socket contact with click|fit for 6 mm²-10 mm² cable diameter RoHS: Compliant |
18138 Partner Stock |
|
$4.1000 / $6.9200 | Buy Now |
|
Master Electronics | Radsok® 3.6 mm socket contact with click|fit for 6 mm²-10 mm² cable diameter RoHS: Compliant |
18138 Partner Stock |
|
$4.1000 / $6.9200 | Buy Now |