Part Details for N02 060 6118 001 by Amphenol Sine Systems
Results Overview of N02 060 6118 001 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61180RTET | Texas Instruments | 1.5A White LED Driver for Notebooks 16-WQFN -40 to 85 | |
TPS61187RTJR | Texas Instruments | WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function 20-QFN -40 to 85 | |
TPS61182RTER | Texas Instruments | 1.5A White LED Driver for Notebooks 16-WQFN -40 to 85 |
Price & Stock for N02 060 6118 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2075
|
Newark | Contact, Skt, 35Mm2, Silver, Product Range:Heavy Mate Series, Contact Gender:Socket, Wire Size Aw... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0200 / $21.0300 | Buy Now |
DISTI #
AMEN02 060 6118 001
|
Heilind Electronics | SOCKET CONTACT FEMALE 6MM COMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEN02 060 6118 001
|
Interstate Connecting Components | SOCKET CONTACT FEMALE 6MM COMP | 0 |
|
Buy Now |