There are no models available for this part yet.
Overview of N02 060 6117 001 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6117CBZA | Renesas Electronics Corporation | Power Distribution Controllers, SOICN, /Tube | |
SLG46117V-SKT | Renesas Electronics Corporation | GreenPAK SLG46117 Development Kit with Socket Adapter | |
SLG46117V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-Signal Matrix with P-FET Power Switch with Discharge |
Price & Stock for N02 060 6117 001 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH2146
|
Newark | Socket Contact Female 6Mm Complete/100 Rohs Compliant: Yes |Amphenol Sine/tuchel N02 060 6117 001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $23.6400 | Buy Now | |
DISTI #
AMEN02 060 6117 001
|
Heilind Electronics | SOCKET CONTACT FEMALE 6MM COMP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEN02 060 6117 001
|
Interstate Connecting Components | SOCKET CONTACT FEMALE 6MM COMP | 0 |
|
Buy Now |