Part Details for N02 036 6501 001 by Amphenol Sine Systems
Overview of N02 036 6501 001 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
165-01SL | Coilcraft Inc | General Purpose Inductor, 0.016uH, Air-Core, 2323 | |
165-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for N02 036 6501 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2143
|
Newark | Pcb Terminal, Skt, Press-Fit, 3.6Mm, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:-, Mounting Hole Dia:-, Terminal Plating:-, Product Range:Radsok Series Rohs Compliant: Yes |Amphenol Sine/tuchel N02 036 6501 001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$11.7800 | Buy Now |
DISTI #
AMEN02 036 6501 001
|
Heilind Electronics | BOARDMATE PRESSFIT SOCKET -RAD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66974878
|
Verical | Power Terminal F 10mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 194 |
|
$18.4660 / $34.1656 | Buy Now |
DISTI #
AMEN02 036 6501 001
|
Interstate Connecting Components | BOARDMATE PRESSFIT SOCKET -RAD | 0 |
|
Buy Now |