Part Details for N0118GAML by WeEn Semiconductor Co Ltd
Overview of N0118GAML by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N0118GAML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N0118GAML-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 / $0.1075 | Buy Now |
DISTI #
771-N0118GAML
|
Mouser Electronics | SCRs SCR RoHS: Compliant | 0 |
|
$0.1010 / $0.1150 | Order Now |
DISTI #
N0118GAML
|
EBV Elektronik | Thyristor SCR 600V 8A 3-Pin SOT-54 Ammo Pack (Alt: N0118GAML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N0118GAML
N0118GAML CAD Models
N0118GAML Part Data Attributes
|
N0118GAML
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
N0118GAML
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |