Part Details for N010-0554-T347A-TW by FCL Ciomponents Limited
Overview of N010-0554-T347A-TW by FCL Ciomponents Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-010 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-010 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
MP-6A28GNSGRN-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 10ft |
Price & Stock for N010-0554-T347A-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N010-0554-T347A-TW
|
Avnet Americas | FUJITSU RESISTIVE TOUCH PANEL - Bulk (Alt: N010-0554-T347A-TW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3958 / $54.8235 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1400 / $60.2600 | Buy Now |