There are no models available for this part yet.
Overview of N010-0554-T043 by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-010 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-010 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
MP-6A28GNSGRN-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 10ft |
Price & Stock for N010-0554-T043 by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
N010-0554-T043
|
Avnet Americas | Touch Screen Resistive 6.4in - Bulk (Alt: N010-0554-T043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
817-N010-0554-T043
|
Mouser Electronics | LCD Touch Panels 6.4" Pen & Finger RoHS: Compliant | 1100 |
|
$18.7900 / $24.2700 | Buy Now | |
Onlinecomponents.com | Touch Screen Resistive USB/RS232 6.4in RoHS: Compliant |
96 In Stock |
|
$21.1400 / $32.2500 | Buy Now | ||
Master Electronics | Touch Screen Resistive USB/RS232 6.4in RoHS: Compliant |
96 In Stock |
|
$21.1400 / $32.2500 | Buy Now |