Part Details for N010-0550-T627 by FCL Ciomponents Limited
Overview of N010-0550-T627 by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-010 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-010 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
MP-6A28GNSGRN-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 10ft |
Price & Stock for N010-0550-T627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N010-0550-T627
|
Avnet Americas | Touch Screen Resistive 10.4in 80% - Bulk (Alt: N010-0550-T627) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ | |
DISTI #
817-N010-0550-T627
|
Mouser Electronics | LCD Touch Panels 10.4" Pen & Finger 1.1mm glass 100mm RoHS: Compliant | 0 |
|
$55.3500 / $70.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.1100 / $100.2100 | Buy Now |