Part Details for N006120BB1LZ (GOLDEN YELLOW) by iPixel LED Light Co Ltd
Overview of N006120BB1LZ (GOLDEN YELLOW) by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N006120BB1LZ (GOLDEN YELLOW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N006120BB1LZ-GY
|
TME | NEON LED tape, gold, 2835, 12V, LED/m: 120, 6mm, IP65, 8W/m, Thk: 12mm Min Qty: 5 | 200 |
|
$4.4800 / $5.7600 | Buy Now |