Part Details for N002-025-GY by Tripp Lite
Overview of N002-025-GY by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for N002-025-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1524
|
Newark | Network Cable, Cat5/E, 7.62M, Grey, Lan Category:Cat5, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-025-GY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $8.8100 | Buy Now |
DISTI #
TL584-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$9.3800 | Buy Now |
DISTI #
545-N002-025-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT5E 350MHZ GRAY 25' PATCH RJ45M/M RoHS: Compliant | 3 |
|
$6.5000 / $8.5500 | Buy Now |
DISTI #
V99:2348_18699839
|
Arrow Electronics | Cable Assembly Cat 5/Cat 5e 7.62m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 20 |
|
$1.1400 / $4.4760 | Buy Now |
DISTI #
70590337
|
RS | Tripp Lite 25ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Gray 25' | Tripp Lite N002-025-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8300 / $9.9200 | RFQ |
|
Onlinecomponents.com | Cable Assembly Cat 5/Cat 5e 7.62m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant |
5 In Stock 4048 Factory Stock |
|
$5.0700 / $7.4000 | Buy Now |
DISTI #
25963216
|
Verical | Cable Assembly Cat 5/Cat 5e 7.62m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$1.1400 / $1.1550 | Buy Now |
|
NAC | 25' Cat5e Patch Cable Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$6.4000 | Buy Now |
|
Master Electronics | Cable Assembly Cat 5/Cat 5e 7.62m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant |
5 In Stock 4048 Factory Stock |
|
$5.0700 / $7.4000 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 50 |
|
$34.9900 | Buy Now |