Part Details for N002-005-YW by Tripp Lite
Overview of N002-005-YW by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N002-005-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1503
|
Newark | Network Cable, Rj45, Cat5E, 5Ft, Yel, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-005-YW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $3.1400 | Buy Now |
DISTI #
TL543-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$1.6125 / $3.7800 | Buy Now |
DISTI #
545-N002-005-YW
|
Mouser Electronics | Ethernet Cables / Networking Cables 5' Cat5e/Cat5 350MHz RJ45 M/M Yellow 5' | 0 |
|
$1.6100 / $3.3900 | Order Now |
DISTI #
70590295
|
RS | Tripp Lite 5ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Yellow 5' | Tripp Lite N002-005-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.4300 | RFQ |
|
Onlinecomponents.com | Cable Assembly Cat 5/Cat 5e 1.52m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant | 1062 Factory Stock |
|
$1.6500 / $2.4800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Cat 5/Cat 5e 1.52m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant | 1062 Factory Stock |
|
$1.6500 / $2.4800 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 50 |
|
$6.4900 | Buy Now |